Datasheets
SR2512JK-072R2L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512

Part Details for SR2512JK-072R2L by YAGEO Corporation

Overview of SR2512JK-072R2L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFB0807-2R2L Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for SR2512JK-072R2L

Part # Distributor Description Stock Price Buy
DISTI # 13-SR2512JK-072R2LCT-ND
DigiKey RES 2.2 OHM 5% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8000
In Stock
  • 1 $0.5600
  • 10 $0.2960
  • 50 $0.2028
  • 100 $0.1745
  • 500 $0.1281
  • 1,000 $0.1135
  • 4,000 $0.0984
  • 8,000 $0.0842
  • 12,000 $0.0812
  • 20,000 $0.0746
  • 28,000 $0.0726
  • 40,000 $0.0711
  • 100,000 $0.0630
$0.0630 / $0.5600 Buy Now
DISTI # SR2512JK-072R2L
Avnet Americas SMD Chip Resistor, 2.2 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-072R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0369
  • 8,000 $0.0359
  • 16,000 $0.0349
  • 24,000 $0.0338
  • 32,000 $0.0328
$0.0328 / $0.0369 Buy Now
DISTI # 603-SR2512JK-072R2L
Mouser Electronics Thick Film Resistors - SMD 2.2 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.2960
  • 100 $0.1750
  • 1,000 $0.1140
  • 4,000 $0.0860
  • 8,000 $0.0800
  • 24,000 $0.0710
  • 48,000 $0.0670
$0.0670 / $0.5700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks 0
  • 4,000 $0.0282
$0.0282 Buy Now

Part Details for SR2512JK-072R2L

SR2512JK-072R2L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR2512JK-072R2L Part Data Attributes

SR2512JK-072R2L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR2512JK-072R2L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 20 Weeks
Samacsys Manufacturer YAGEO
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 500 V

Alternate Parts for SR2512JK-072R2L

This table gives cross-reference parts and alternative options found for SR2512JK-072R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-072R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCA25122R20JNEGIF Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies SR2512JK-072R2L vs RCA25122R20JNEGIF
CRCW25122R20JNEGIF Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies SR2512JK-072R2L vs CRCW25122R20JNEGIF
CRCW25122R20JNEG Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SR2512JK-072R2L vs CRCW25122R20JNEG
CRCW25122R20JNTHBC Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512, Vishay Intertechnologies SR2512JK-072R2L vs CRCW25122R20JNTHBC
RCA25122R20JNEG Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Vishay Intertechnologies SR2512JK-072R2L vs RCA25122R20JNEG
BCTV002512-2R20JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp SR2512JK-072R2L vs BCTV002512-2R20JTE
CRCW25122R20JNTG Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies SR2512JK-072R2L vs CRCW25122R20JNTG
CRCW25122R20JNEH Fixed Resistor, Metal Glaze/thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SR2512JK-072R2L vs CRCW25122R20JNEH

SR2512JK-072R2L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2512JK-072R2L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2512JK-072R2L by YAGEO Corporation

  • Please alert me when SR2512JK-072R2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2512JK-072R2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2512JK-072R2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2512JK-072R2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2512JK-072R2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2512JK-072R2L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: