Resistors
SR2512JK-0727RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512

Overview of SR2512JK-0727RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SR2512JK-0727RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SR2512JK-0727RL-ND
DigiKey RES 27 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0984
$0.0984 Buy Now
DISTI # SR2512JK-0727RL
Avnet Americas SMD Chip Resistor, 27 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-0727RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0369
  • 8,000 $0.0359
  • 16,000 $0.0349
  • 24,000 $0.0338
  • 32,000 $0.0328
$0.0328 / $0.0369 Buy Now
DISTI # 603-SR2512JK-0727RL
Mouser Electronics Thick Film Resistors - SMD 27 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant 0
  • 1 $0.5700
  • 10 $0.2960
  • 100 $0.1750
  • 1,000 $0.1140
  • 4,000 $0.0880
  • 8,000 $0.0800
  • 24,000 $0.0710
  • 48,000 $0.0670
$0.0670 / $0.5700 Order Now
Future Electronics SR2512JK-0727RL RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel 0
Reel
  • 4,000 $0.0730
  • 12,000 $0.0704
  • 20,000 $0.0692
  • 60,000 $0.0666
  • 100,000 $0.0645
$0.0645 / $0.0730 Buy Now

CAD Models for SR2512JK-0727RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2512JK-0727RL by YAGEO Corporation

SR2512JK-0727RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. SR2512JK-0727RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
    VS

Alternate Parts for SR2512JK-0727RL

This table gives cross-reference parts and alternative options found for SR2512JK-0727RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-0727RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CLI251227R5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512JK-0727RL vs CLI251227R5%100PPM/KKB16
CRA251227R-5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512JK-0727RL vs CRA251227R-5%100PPM/KNB4
CRA251227R-5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512JK-0727RL vs CRA251227R-5%100PPM/KNB16
CLF251227R5%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512JK-0727RL vs CLF251227R5%100PPM/KNS
HVCR2512-1W-270JT Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD SR2512JK-0727RL vs HVCR2512-1W-270JT
CLI251227R5%100PPM/KKB8 Fixed Resistor, Metal Glaze/thick Film, 1W, 27ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512JK-0727RL vs CLI251227R5%100PPM/KKB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2512JK-0727RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2512JK-0727RL by YAGEO Corporation

  • Please alert me when SR2512JK-0727RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2512JK-0727RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2512JK-0727RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2512JK-0727RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2512JK-0727RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2512JK-0727RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: