Datasheets
SR2512FK-0745K3L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Part Details for SR2512FK-0745K3L by YAGEO Corporation

Overview of SR2512FK-0745K3L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR2512FK-0745K3L

SR2512FK-0745K3L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR2512FK-0745K3L Part Data Attributes

SR2512FK-0745K3L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SR2512FK-0745K3L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 45300 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 500 V

Alternate Parts for SR2512FK-0745K3L

This table gives cross-reference parts and alternative options found for SR2512FK-0745K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512FK-0745K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CLF251245K31%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512FK-0745K3L vs CLF251245K31%100PPM/KNB4
CRHV2512T4532FE Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation SR2512FK-0745K3L vs CRHV2512T4532FE
CLF251245K31%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512FK-0745K3L vs CLF251245K31%100PPM/KNB16
CRCW251245K3FKTG Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE Vishay Intertechnologies SR2512FK-0745K3L vs CRCW251245K3FKTG
CLF251245K31%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, Microtech GmbH Electronic SR2512FK-0745K3L vs CLF251245K31%100PPM/KNS
RCA251245K31%100E67E3 Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 2512, Vishay Intertechnologies SR2512FK-0745K3L vs RCA251245K31%100E67E3
CRCW251245K3FKEG Fixed Resistor, Metal Glaze/thick Film, 1W, 45300ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SR2512FK-0745K3L vs CRCW251245K3FKEG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2512FK-0745K3L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2512FK-0745K3L by YAGEO Corporation

  • Please alert me when SR2512FK-0745K3L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2512FK-0745K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2512FK-0745K3L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2512FK-0745K3L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2512FK-0745K3L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2512FK-0745K3L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: