Part Details for SR2512FK-0733RL by YAGEO Corporation
Overview of SR2512FK-0733RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512FK-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SR2512FK-0733RL-ND
|
DigiKey | RES 33 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1514 | Buy Now |
DISTI #
SR2512FK-0733RL
|
Avnet Americas | Surge Chip Resistor Automotive Grade Thick Film 2512 33Ohm 1% Emboss T/R - Tape and Reel (Alt: SR2512FK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0904 | Buy Now |
DISTI #
603-SR2512FK-0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1 W 2512 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.1240 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0782 | Buy Now |
Part Details for SR2512FK-0733RL
SR2512FK-0733RL CAD Models
SR2512FK-0733RL Part Data Attributes
|
SR2512FK-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512FK-0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for SR2512FK-0733RL
This table gives cross-reference parts and alternative options found for SR2512FK-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512FK-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW251233R0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SR2512FK-0733RL vs CRCW251233R0FKEG |
RCA251233R0FKEG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SR2512FK-0733RL vs RCA251233R0FKEG |
RCA251233R0FKEH | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | SR2512FK-0733RL vs RCA251233R0FKEH |
CRCW251233R0FKTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | SR2512FK-0733RL vs CRCW251233R0FKTG |