Part Details for SR222A2R4CART by Kyocera AVX Components
Overview of SR222A2R4CART by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR222A2R4CART
SR222A2R4CART CAD Models
SR222A2R4CART Part Data Attributes
|
SR222A2R4CART
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR222A2R4CART
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10.4167% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR222A2R4CART
This table gives cross-reference parts and alternative options found for SR222A2R4CART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR222A2R4CART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR212A2R4CAATR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.0000024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A2R4CART vs SR212A2R4CAATR2 |
SR212A2R4CTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR212A2R4CTRTR1 |
SR592A2R4CARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR592A2R4CARTR2 |
SR592A2R4CAATR2 | Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR592A2R4CAATR2 |
SR592A2R4CAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.42% +Tol, 10.42% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR222A2R4CART vs SR592A2R4CAA |
SR212A2R4CATTR1 | Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR212A2R4CATTR1 |
SR222A2R4CARAP1 | Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR222A2R4CARAP1 |
C325C249C2G5TA91707303 | Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | KEMET Corporation | SR222A2R4CART vs C325C249C2G5TA91707303 |
SR212A2R4CAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A2R4CART vs SR212A2R4CAT |
SR592A2R4CART | Ceramic Capacitor, Ceramic, 200V, 10.4167% +Tol, 10.4167% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 2012, | Kyocera AVX Components | SR222A2R4CART vs SR592A2R4CART |