Part Details for SR222A181GAR by Kyocera AVX Components
Overview of SR222A181GAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR222A181GAR
SR222A181GAR CAD Models
SR222A181GAR Part Data Attributes
|
SR222A181GAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR222A181GAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR222A181GAR
This table gives cross-reference parts and alternative options found for SR222A181GAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR222A181GAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR222A181GA-R | CAPACITOR, CERAMIC, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A181GAR vs SR222A181GA-R |
SR212A181GA-R | CAPACITOR, CERAMIC, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A181GAR vs SR212A181GA-R |
SR212A181GA-RTR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A181GAR vs SR212A181GA-RTR2 |
SR212A181GARTR1 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR222A181GAR vs SR212A181GARTR1 |
NCM21NPO181G200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR222A181GAR vs NCM21NPO181G200TRF |
SR212A181GA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR222A181GAR vs SR212A181GA-RTR1 |