SR2225X7R105L3NG1#M123
Presidio Components Inc
Description: Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2225

Overview of SR2225X7R105L3NG1#M123 by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM1234BRWZ-RL Analog Devices IsolatedPrecHalf-BridgeDriv0.1
ADM1232ARNZ Analog Devices RESET GENERATOR I.C.
ADUM1234BRWZ Analog Devices IsolatedPrecHalf-BridgeDriv0.1

CAD Models for SR2225X7R105L3NG1#M123 by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2225X7R105L3NG1#M123 by Presidio Components Inc

SR2225X7R105L3NG1#M123
Presidio Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
Length
5.59 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
2225
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
6.35 mm
Want to compare parts?
  1. SR2225X7R105L3NG1#M123
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2225
    VS

Alternate Parts for SR2225X7R105L3NG1#M123

This table gives cross-reference parts and alternative options found for SR2225X7R105L3NG1#M123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2225X7R105L3NG1#M123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR2225X7R105L3NT92(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NT92(L)#M123A
SR2225X7R105L3P2(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3P2(L)#M123A
SR2225X7R105L3NT91 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2225, Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NT91
SR2225X7R105L3P5#M123A Ceramic Capacitor, Ceramic, Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3P5#M123A
SR2225X7R105L3NG5(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NG5(L)#M123B
SR2225X7R105L3NG5#M123 Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2225 Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NG5#M123
SR2225X7R105L3NT95#M123 Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2225 Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NT95#M123
SR2225X7R105L3P6(L)#M123A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3P6(L)#M123A
SR2225X7R105L3P6(L)#M123B Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2225, CHIP Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3P6(L)#M123B
SR2225X7R105L3NT91#M123 Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 1uF, 2225 Presidio Components Inc SR2225X7R105L3NG1#M123 vs SR2225X7R105L3NT91#M123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2225X7R105L3NG1#M123 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2225X7R105L3NG1#M123 by Presidio Components Inc

  • Please alert me when SR2225X7R105L3NG1#M123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2225X7R105L3NG1#M123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2225X7R105L3NG1#M123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2225X7R105L3NG1#M123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2225X7R105L3NG1#M123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2225X7R105L3NG1#M123 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: