Part Details for SR2225BX105G1P6 by Presidio Components Inc
Overview of SR2225BX105G1P6 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2225BX105G1P6
SR2225BX105G1P6 CAD Models
SR2225BX105G1P6 Part Data Attributes
|
SR2225BX105G1P6
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR2225BX105G1P6
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
Length | 5.588 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for SR2225BX105G1P6
This table gives cross-reference parts and alternative options found for SR2225BX105G1P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2225BX105G1P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2225BX105G1NG5 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NG5 |
SR2225BX105G1NT9B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NT9B |
SR2225BX105G1NT94 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NT94 |
SR2225BX105G1NT92 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NT92 |
SR2225BX105G1PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1PB |
SR2225BX105G1P2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1P2 |
SR2225BX105G1P1 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1P1 |
SR2225BX105G1NT93 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NT93 |
SR2225BX105G1NGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NGB |
SR2225BX105G1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2225, | Presidio Components Inc | SR2225BX105G1P6 vs SR2225BX105G1NG2 |