Part Details for SR221E163ZAR by Kyocera AVX Components
Overview of SR221E163ZAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR221E163ZAR
SR221E163ZAR CAD Models
SR221E163ZAR Part Data Attributes
|
SR221E163ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR221E163ZAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR221E163ZAR
This table gives cross-reference parts and alternative options found for SR221E163ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221E163ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211E163ZA-RTR2 | CAPACITOR, CERAMIC, 100V, Z5U, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZA-RTR2 |
SR211E163ZARTR2 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZARTR2 |
SR211E163ZA-R | CAPACITOR, CERAMIC, 100V, Z5U, 0.016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZA-R |
SR211E163ZAATR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZAATR1 |
SR211E163ZAA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZAA |
SR211E163ZAR | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZAR |
SR211E163ZARTR1 | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR221E163ZAR vs SR211E163ZARTR1 |