Part Details for SR221C474MAT by Kyocera AVX Components
Overview of SR221C474MAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR221C474MAT
SR221C474MAT CAD Models
SR221C474MAT Part Data Attributes
|
SR221C474MAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR221C474MAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | SR22(100V,C) | |
Size Code | 2015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR221C474MAT
This table gives cross-reference parts and alternative options found for SR221C474MAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221C474MAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR591C474MAATR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MAATR1 |
SR591C474MAATR2 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MAATR2 |
SR591C474MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MARTRX |
SR211C474MAATR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR211C474MAATR1 |
SR211C474MATTR1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR211C474MATTR1 |
SR591C474MAA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MAA |
SR211C474MAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount, 2015, RADIAL LEADED | Kyocera AVX Components | SR221C474MAT vs SR211C474MAA |
SR211C474MAATRX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR211C474MAATRX |
SR591C474MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MARTR2 |
SR591C474MAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 2015, | Kyocera AVX Components | SR221C474MAT vs SR591C474MAT |