Part Details for SR221C334JARAP1 by Kyocera AVX Components
Overview of SR221C334JARAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR221C334JARAP1
SR221C334JARAP1 CAD Models
SR221C334JARAP1 Part Data Attributes
|
SR221C334JARAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR221C334JARAP1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR221C334JARAP1
This table gives cross-reference parts and alternative options found for SR221C334JARAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221C334JARAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL201C334JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SL201C334JABTR1 |
SR291C334JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SR291C334JARTR1 |
SL211C334JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SL211C334JABAP1 |
SR211C334JARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR221C334JARAP1 vs SR211C334JARTR1 |
SR211C334JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SR211C334JART |
SR291C334JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SR291C334JAR |
SR201C334JARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR221C334JARAP1 vs SR201C334JARTR1 |
SR211C334JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SR211C334JARAP1 |
SL221C334JABT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 2015, | Kyocera AVX Components | SR221C334JARAP1 vs SL221C334JABT |
SR201C334JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.33uF, Through Hole Mount, 2015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR221C334JARAP1 vs SR201C334JAR |