SR221A202JA-R
Kyocera AVX Components
Description: CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SR221A202JA-R by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR221A202JA-R by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR221A202JA-R by Kyocera AVX Components

SR221A202JA-R
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR221A202JA-R
    Kyocera AVX Components
    CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SR221A202JA-R

This table gives cross-reference parts and alternative options found for SR221A202JA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR221A202JA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR221A202JAR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR221A202JAR
SR201A202JARTR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR201A202JARTR1
SR201A202JA-RTR2 CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR201A202JA-RTR2
SR211A202JARTR2 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JARTR2
SR211A202JAATR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JAATR1
SR211A202JA-RTR2 CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JA-RTR2
SR211A202JAA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JAA
SR201A202JAATR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR201A202JAATR1
SR211A202JARTR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JARTR1
SR211A202JAR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR221A202JA-R vs SR211A202JAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR221A202JA-R by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR221A202JA-R by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR221A202JA-R would you like to use for your alert(s)?
  • Please alert me when SR221A202JA-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR221A202JA-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR221A202JA-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR221A202JA-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR221A202JA-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR221A202JA-R by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: