Part Details for SR215E105MARTRX by Kyocera AVX Components
Overview of SR215E105MARTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR215E105MARTRX
SR215E105MARTRX CAD Models
SR215E105MARTRX Part Data Attributes
|
SR215E105MARTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215E105MARTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215E105MARTRX
This table gives cross-reference parts and alternative options found for SR215E105MARTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215E105MARTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595E105MATTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012, | Kyocera AVX Components | SR215E105MARTRX vs SR595E105MATTR1 |
SR215E105MAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MAT |
SR215E105MAATR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MAATR1 |
SR595E105MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, Z5U, -56/+22% TC, 1uF, 2012 | Kyocera AVX Components | SR215E105MARTRX vs SR595E105MARTR2 |
SR215E105MARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MARTR2 |
SR215E105MATTRX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012, | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MATTRX |
SR215E105MAATR2 | CAPACITOR, CERAMIC, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MAATR2 |
SR595E105MAATR2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012, | Kyocera AVX Components | SR215E105MARTRX vs SR595E105MAATR2 |
SR595E105MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012, | Kyocera AVX Components | SR215E105MARTRX vs SR595E105MARTRX |
SR215E105MATTR2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 2012, | Kyocera AVX Components | SR215E105MARTRX vs SR215E105MATTR2 |