Part Details for SR215C473KARAP1 by Kyocera AVX Components
Overview of SR215C473KARAP1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C473KARAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4116
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR215C473KARAP1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0930 | Buy Now |
DISTI #
478-SR215C473KARAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1192 | Buy Now |
DISTI #
581-SR215C473KARAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% RoHS Long Leads RoHS: Compliant | 1682 |
|
$0.0630 / $0.3500 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 47nF 50 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1090 / $0.1180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12000 Partner Stock |
|
$0 | Buy Now |
Part Details for SR215C473KARAP1
SR215C473KARAP1 CAD Models
SR215C473KARAP1 Part Data Attributes
|
SR215C473KARAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C473KARAP1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C473KARAP1
This table gives cross-reference parts and alternative options found for SR215C473KARAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C473KARAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595C473KARTR1 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 2012 | Kyocera AVX Components | SR215C473KARAP1 vs SR595C473KARTR1 |
SR225C473KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C473KARAP1 vs SR225C473KAR |
SR215C473KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C473KARAP1 vs SR215C473KAR |
AR205C473K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C473KARAP1 vs AR205C473K4RAP1 |
AR205C473K4RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C473KARAP1 vs AR205C473K4RT |
SR595C473KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KARAP1 vs SR595C473KART |
SR205C473KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C473KARAP1 vs SR205C473KAR |
SR225C473KARAP1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KARAP1 vs SR225C473KARAP1 |
SR225C473KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 2012, | Kyocera AVX Components | SR215C473KARAP1 vs SR225C473KART |
SR205C473KAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 2013 | Kyocera AVX Components | SR215C473KARAP1 vs SR205C473KAT |