Part Details for SR215C393KA-RTR2 by Kyocera AVX Components
Overview of SR215C393KA-RTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR215C393KA-RTR2
SR215C393KA-RTR2 CAD Models
SR215C393KA-RTR2 Part Data Attributes
|
SR215C393KA-RTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C393KA-RTR2
Kyocera AVX Components
CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C393KA-RTR2
This table gives cross-reference parts and alternative options found for SR215C393KA-RTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C393KA-RTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR205C393KA-RTR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR205C393KA-RTR2 |
SR225C393KA-R | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR225C393KA-R |
SR215C393KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR215C393KAATR1 |
NCM20X7R393K50F | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | NIC Components Corp | SR215C393KA-RTR2 vs NCM20X7R393K50F |
SR205C393KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR205C393KARTR1 |
SR225C393KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR225C393KAR |
SR215C393KAA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, 2013, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR215C393KAA |
NCM21X7R393K50F | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 2012, | NIC Components Corp | SR215C393KA-RTR2 vs NCM21X7R393K50F |
SR215C393KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR215C393KAR |
SR215C393KAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C393KA-RTR2 vs SR215C393KAATR2 |