Part Details for SR215C103KARTR2 by Kyocera AVX Components
Overview of SR215C103KARTR2 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR215C103KARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6115
|
Newark | Capacitor, ceramic,10Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR215C103KARTR2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
478-SR215C103KARTR2CT-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1134 In Stock |
|
$0.0633 / $0.3000 | Buy Now |
DISTI #
SR215C103KARTR2
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR215C103KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 | Buy Now |
DISTI #
581-SR215C103KARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R RoHS Long Leads 10% RoHS: Compliant | 1732 |
|
$0.0600 / $0.3000 | Buy Now |
|
Future Electronics | Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0659 | Buy Now |
DISTI #
SR215C103KARTR2
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R RoHS Long Leads 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
SR215C103KARTR2
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, X7R, ±10%, THT, 5.08mm Min Qty: 3000 | 0 |
|
$0.1410 | RFQ |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SR215C103KARTR2
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: SR215C103KARTR2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR215C103KARTR2
SR215C103KARTR2 CAD Models
SR215C103KARTR2 Part Data Attributes
|
SR215C103KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR215C103KARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR215C103KARTR2
This table gives cross-reference parts and alternative options found for SR215C103KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR215C103KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C103KATTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KATTR1 |
SR595C103KAATR2 | CAPACITOR, CERAMIC, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C103KARTR2 vs SR595C103KAATR2 |
SR215C103KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KTRTR1 |
SR595C103KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR595C103KTRTRX |
SR595C103KAATRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR595C103KAATRX |
SR215C103KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KAATR1 |
SR595C103KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR215C103KARTR2 vs SR595C103KARTR2 |
SR215C103KATTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KATTR2 |
SR215C103KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KAT |
SR215C103KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR215C103KARTR2 vs SR215C103KTRTRX |