Part Details for SR212A9R1JAATR2 by Kyocera AVX Components
Overview of SR212A9R1JAATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR212A9R1JAATR2
SR212A9R1JAATR2 CAD Models
SR212A9R1JAATR2 Part Data Attributes
|
SR212A9R1JAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A9R1JAATR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Manufacturer Series | SR21(200V,C0G,JTOL) | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SR21(200V,C0G,JTOL) | |
Size Code | 2012 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Width | 3.175 mm |
Alternate Parts for SR212A9R1JAATR2
This table gives cross-reference parts and alternative options found for SR212A9R1JAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A9R1JAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL212A9R1JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, | Kyocera AVX Components | SR212A9R1JAATR2 vs SL212A9R1JABTR2 |
SR212A9R1JATTRX | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012 | Kyocera AVX Components | SR212A9R1JAATR2 vs SR212A9R1JATTRX |
SR212A9R1JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR212A9R1JAATR2 vs SR212A9R1JAA |
SL212A9R1JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, | Kyocera AVX Components | SR212A9R1JAATR2 vs SL212A9R1JABTRX |
SR202A9R1JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, | Kyocera AVX Components | SR212A9R1JAATR2 vs SR202A9R1JTRTR1 |
SR202A9R1JTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, | Kyocera AVX Components | SR212A9R1JAATR2 vs SR202A9R1JTRTRX |
SR212A9R1JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000091uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A9R1JAATR2 vs SR212A9R1JAT |
SR212A9R1JATTR1 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012 | Kyocera AVX Components | SR212A9R1JAATR2 vs SR212A9R1JATTR1 |
SL212A9R1JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012, | Kyocera AVX Components | SR212A9R1JAATR2 vs SL212A9R1JABTR1 |
SR212A9R1JATTR2 | Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000091uF, 2012 | Kyocera AVX Components | SR212A9R1JAATR2 vs SR212A9R1JATTR2 |