Part Details for SR212A391FA-RTR1 by Kyocera AVX Components
Overview of SR212A391FA-RTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR212A391FA-RTR1
SR212A391FA-RTR1 CAD Models
SR212A391FA-RTR1 Part Data Attributes
|
SR212A391FA-RTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A391FA-RTR1
Kyocera AVX Components
CAPACITOR, CERAMIC, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR212A391FA-RTR1
This table gives cross-reference parts and alternative options found for SR212A391FA-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A391FA-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR212A391F4RTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | SR212A391FA-RTR1 vs AR212A391F4RTR1 |
SR212A391FAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR212A391FA-RTR1 vs SR212A391FAR |
SR202A391FARAP1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | SR212A391FA-RTR1 vs SR202A391FARAP1 |
SL202A391FAB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2012, RADIAL LEADED | SR212A391FA-RTR1 vs SL202A391FAB |
SR292A391FARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | SR212A391FA-RTR1 vs SR292A391FARTR1 |
AR212A391F4RT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | SR212A391FA-RTR1 vs AR212A391F4RT |
SL212A391FABT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 2012, | SR212A391FA-RTR1 vs SL212A391FABT |
SR592A391FAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | SR212A391FA-RTR1 vs SR592A391FAR |
SR202A391FARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | SR212A391FA-RTR1 vs SR202A391FARTR1 |
SR202A391FA-RTR1 | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | SR212A391FA-RTR1 vs SR202A391FA-RTR1 |