Part Details for SR212A270GARTR2 by Kyocera AVX Components
Overview of SR212A270GARTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR212A270GARTR2
SR212A270GARTR2 CAD Models
SR212A270GARTR2 Part Data Attributes
|
SR212A270GARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR212A270GARTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR212A270GARTR2
This table gives cross-reference parts and alternative options found for SR212A270GARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR212A270GARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM21NPO270G200TRF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR212A270GARTR2 vs NCM21NPO270G200TRF |
SR222A270GAR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A270GARTR2 vs SR222A270GAR |
SR222A270GA-R | CAPACITOR, CERAMIC, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A270GARTR2 vs SR222A270GA-R |
SR202A270GAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR212A270GARTR2 vs SR202A270GAA |
SR212A270GA-RTR2 | CAPACITOR, CERAMIC, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A270GARTR2 vs SR212A270GA-RTR2 |
SR212A270GA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.000027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR212A270GARTR2 vs SR212A270GA-RTR1 |
SR212A270GAR | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR212A270GARTR2 vs SR212A270GAR |