Part Details for SR211C333KAATR2 by Kyocera AVX Components
Overview of SR211C333KAATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR211C333KAATR2
SR211C333KAATR2 CAD Models
SR211C333KAATR2 Part Data Attributes
|
SR211C333KAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C333KAATR2
Kyocera AVX Components
CAPACITOR, CERAMIC, 100V, X7R, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.157 mm |
Alternate Parts for SR211C333KAATR2
This table gives cross-reference parts and alternative options found for SR211C333KAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C333KAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR591C333KAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SR211C333KAATR2 vs SR591C333KAT |
SR591C333KATTRX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SR211C333KAATR2 vs SR591C333KATTRX |
SR591C333KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF, 2012 | Kyocera AVX Components | SR211C333KAATR2 vs SR591C333KARTR2 |
SR211C333KAATRX | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF, 2012 | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KAATRX |
SR591C333KATTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SR211C333KAATR2 vs SR591C333KATTR2 |
SR211C333KATTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 2012, | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KATTR1 |
SR211C333KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KARTR2 |
SR211C333KTR | CAP,CERAMIC,33NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KTR |
SR211C333KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.033uF, 2012 | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KARTRX |
SR211C333KAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C333KAATR2 vs SR211C333KAA |