Part Details for SR211C243KAR by Kyocera AVX Components
Overview of SR211C243KAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR211C243KAR
SR211C243KAR CAD Models
SR211C243KAR Part Data Attributes
|
SR211C243KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C243KAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211C243KAR
This table gives cross-reference parts and alternative options found for SR211C243KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C243KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211C243KAA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR211C243KAA |
SR201C243KA-R | CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR201C243KA-R |
SR201C243KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR201C243KAATR1 |
SR221C243KAR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR221C243KAR |
SR211C243KA-R | CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR211C243KA-R |
SR201C243KARTR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR201C243KARTR1 |
SR211C243KARTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR211C243KARTR2 |
SR221C243KA-R | CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR221C243KA-R |
SR211C243KAATR1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR211C243KAATR1 |
SR201C243KAR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211C243KAR vs SR201C243KAR |