Part Details for SR211C224JARTR2 by Kyocera AVX Components
Overview of SR211C224JARTR2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C224JARTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-SR211C224JARTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS RoHS: Compliant | 0 |
|
$0.0960 / $0.1020 | Order Now |
Part Details for SR211C224JARTR2
SR211C224JARTR2 CAD Models
SR211C224JARTR2 Part Data Attributes
|
SR211C224JARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C224JARTR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211C224JARTR2
This table gives cross-reference parts and alternative options found for SR211C224JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C224JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211C224JATTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR211C224JATTR2 |
SR591C224JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR591C224JAA |
SR591C224JAATR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR591C224JAATR1 |
SR591C224JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR591C224JARTRX |
SR591C224JATTRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR591C224JATTRX |
SR211C224JATTRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR211C224JATTRX |
SR211C224JAATR2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C224JARTR2 vs SR211C224JAATR2 |
SR211C224JAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211C224JARTR2 vs SR211C224JAT |
SR211C224JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR211C224JARTRX |
SR591C224JAATRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 2012, | Kyocera AVX Components | SR211C224JARTR2 vs SR591C224JAATRX |