Part Details for SR211C103KAR by Kyocera AVX Components
Overview of SR211C103KAR by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211C103KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1042
|
Newark | Multilayer Ceramic Capacitor, Skycap Sr Series, 0.01 - F, - 10%, X7R, 100 V, Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR211C103KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14702 |
|
$0.1140 / $0.3120 | Buy Now |
DISTI #
478-3179-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4074 In Stock |
|
$0.0596 / $0.2900 | Buy Now |
DISTI #
SR211C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ? 10%, X7R, Radial Leaded - Bulk (Alt: SR211C103KAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 800 |
|
$0.1171 | Buy Now |
DISTI #
581-SR211C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads N 581-SR211C103K RoHS: Compliant | 0 |
|
$0.0590 / $0.2900 | Order Now |
DISTI #
E02:0323_01304158
|
Arrow Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 2009 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2345 | Europe - 4000 |
|
$0.0538 | Buy Now |
DISTI #
70195737
|
RS | Capacitor Ceramic, Radial .01uF, 100V, 10%, X7R | AVX SR211C103KAR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1327 |
|
$0.2780 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08mm 10 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0579 / $0.0661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.0490 / $0.2660 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 840 |
|
$0.1500 / $0.7500 | Buy Now |
Part Details for SR211C103KAR
SR211C103KAR CAD Models
SR211C103KAR Part Data Attributes
|
SR211C103KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211C103KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211C103KAR
This table gives cross-reference parts and alternative options found for SR211C103KAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211C103KAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR201C103K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C103KAR vs AR201C103K4RTR1 |
SL211C103KABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR211C103KAR vs SL211C103KABAP1 |
NCM21X7R103K100F | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.01uF, 2012 | NIC Components Corp | SR211C103KAR vs NCM21X7R103K100F |
SR591C103KART | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR211C103KAR vs SR591C103KART |
SR591C103KARAP1 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2012, | Kyocera AVX Components | SR211C103KAR vs SR591C103KARAP1 |
SR291C103KAA | Ceramic Capacitor, Ceramic | Kyocera AVX Components | SR211C103KAR vs SR291C103KAA |
AR201C103K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C103KAR vs AR201C103K4RAP1 |
AR211C103K4RAP1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR211C103KAR vs AR211C103K4RAP1 |
SR211C103KARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211C103KAR vs SR211C103KARTR1 |
SR221C103KAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211C103KAR vs SR221C103KAR |