Part Details for SR211A682CAA by Kyocera AVX Components
Overview of SR211A682CAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR211A682CAA
SR211A682CAA CAD Models
SR211A682CAA Part Data Attributes
|
SR211A682CAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A682CAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR211A682CAA
This table gives cross-reference parts and alternative options found for SR211A682CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A682CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A682CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A682CAA vs SR211A682CAT |
SR591A682CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A682CAA vs SR591A682CAA |
SR201A682CAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A682CAA vs SR201A682CAR |
SR591A682CAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A682CAA vs SR591A682CAR |
SR201A682CARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A682CAA vs SR201A682CARTR2 |
SR201A682CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A682CAA vs SR201A682CAT |
SR591A682CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A682CAA vs SR591A682CAT |
SR211A682CARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR211A682CAA vs SR211A682CARTR1 |