Part Details for SR211A332JAA by Kyocera AVX Components
Overview of SR211A332JAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR211A332JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J0123
|
Newark | Skycap/Skycaps Rohs Compliant: No |Kyocera Avx SR211A332JAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.4270 | Buy Now |
DISTI #
478-SR211A332JAA-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4311 | Buy Now |
DISTI #
SR211A332JAA
|
Avnet Americas | Cap Ceramic 0.0033uF 100V C0G 5% Radial 5.08mm 125°C Bulk - Bulk (Alt: SR211A332JAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 3.3nf, 100V, 5±%, NP0 Temp Coef. | 1595 |
|
$0.4041 / $0.9699 | Buy Now |
Part Details for SR211A332JAA
SR211A332JAA CAD Models
SR211A332JAA Part Data Attributes
|
SR211A332JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A332JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A332JAA
This table gives cross-reference parts and alternative options found for SR211A332JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A332JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML332J100 | C-CER MON 3300PF 100V COG | NTE Electronics Inc | SR211A332JAA vs CML332J100 |
SR591A332JAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 2013 | Kyocera AVX Components | SR211A332JAA vs SR591A332JAATR2 |
SR291A332JAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.0033uF, 2013 | Kyocera AVX Components | SR211A332JAA vs SR291A332JAATR2 |
SR221A332JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A332JAA vs SR221A332JAA |
NCM21NPO332J100F | Cap,Ceramic,3.3nF,100VDC,5% -Tol,5% +Tol,NP0 TC Code,-30,30ppm TC | NIC Components Corp | SR211A332JAA vs NCM21NPO332J100F |
NCM20NPO332J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR211A332JAA vs NCM20NPO332J100TRF |
SR211A332JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A332JAA vs SR211A332JAR |
NCM20NPO332J100F | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0033uF, 2012, | NIC Components Corp | SR211A332JAA vs NCM20NPO332J100F |
SR221A332JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A332JAA vs SR221A332JA-R |
SR211A332JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A332JAA vs SR211A332JA-RTR1 |