Part Details for SR211A202GAA by Kyocera AVX Components
Overview of SR211A202GAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR211A202GAA
SR211A202GAA CAD Models
SR211A202GAA Part Data Attributes
|
SR211A202GAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR211A202GAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR211A202GAA
This table gives cross-reference parts and alternative options found for SR211A202GAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR211A202GAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A202GA-RTR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR211A202GA-RTR2 |
SR211A202GA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.002uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR211A202GA-RTR1 |
SR211A202GAATR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR211A202GAATR1 |
SR201A202GAA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR201A202GAA |
SR221A202GAA | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR221A202GAA |
SR201A202GAATR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR201A202GAATR1 |
SR201A202GAR | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR201A202GAR |
SR211A202GARTR1 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR211A202GARTR1 |
SR201A202GARTR2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR201A202GARTR2 |
SR211A202GARTR2 | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR211A202GAA vs SR211A202GARTR2 |