Part Details for SR20W1214FTL by Walsin Technology Corporation
Overview of SR20W1214FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR20W1214FTL
SR20W1214FTL CAD Models
SR20W1214FTL Part Data Attributes
|
SR20W1214FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR20W1214FTL
Walsin Technology Corporation
Fixed Resistor, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR20W1214FTL
This table gives cross-reference parts and alternative options found for SR20W1214FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR20W1214FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR2010-1M21FA | Fixed Resistor, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | SR20W1214FTL vs WCR2010-1M21FA |
CR2010-2W-1214FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | VENKEL LTD | SR20W1214FTL vs CR2010-2W-1214FSNT |
WCR2010-1M21FI | Fixed Resistor, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | SR20W1214FTL vs WCR2010-1M21FI |
CR2010AFW-1214EAS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | SR20W1214FTL vs CR2010AFW-1214EAS |
WCR-WCR2010LF-1214-F-P-LT | Fixed Resistor, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | SR20W1214FTL vs WCR-WCR2010LF-1214-F-P-LT |
CR2010-2W-1214FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | SR20W1214FTL vs CR2010-2W-1214FT |
RMNW501214FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Kamaya Inc | SR20W1214FTL vs RMNW501214FTE |
CR2010-FW-1214ELF | Fixed Resistor, 0.5W, 1210000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | SR20W1214FTL vs CR2010-FW-1214ELF |