Part Details for SR207A4R7DARTR1 by Kyocera AVX Components
Overview of SR207A4R7DARTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR207A4R7DARTR1
SR207A4R7DARTR1 CAD Models
SR207A4R7DARTR1 Part Data Attributes
|
SR207A4R7DARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A4R7DARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR207A4R7DARTR1
This table gives cross-reference parts and alternative options found for SR207A4R7DARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207A4R7DARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL227A4R7DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL227A4R7DABT |
SL287A4R7DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL287A4R7DABTR1 |
SL597A4R7DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL597A4R7DABAP1 |
SR207A4R7DAR | Ceramic Capacitor, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SR207A4R7DAR |
SL287A4R7DAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL287A4R7DAB |
SL137A4R7DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL137A4R7DABTR2 |
SR207A4R7DARTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SR207A4R7DARTRX |
SL597A4R7DABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SL597A4R7DABT |
SR207A4R7DART | Ceramic Capacitor, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SR207A4R7DART |
SR207A4R7DARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2012, | Kyocera AVX Components | SR207A4R7DARTR1 vs SR207A4R7DARTR2 |