Part Details for SR207A1R6JTRTR1 by Kyocera AVX Components
Overview of SR207A1R6JTRTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR207A1R6JTRTR1
SR207A1R6JTRTR1 CAD Models
SR207A1R6JTRTR1 Part Data Attributes
|
SR207A1R6JTRTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A1R6JTRTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR207A1R6JTRTR1
This table gives cross-reference parts and alternative options found for SR207A1R6JTRTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207A1R6JTRTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL287A1R6JAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL287A1R6JAB |
SL287A1R6JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL287A1R6JABTRX |
SL297A1R6JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL297A1R6JABTR1 |
SL207A1R6JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL207A1R6JABTR2 |
SR207A1R6JARAP1 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SR207A1R6JARAP1 |
SR207A1R6JARTR1 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SR207A1R6JARTR1 |
SL597A1R6JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL597A1R6JABAP1 |
SL597A1R6JABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL597A1R6JABT |
SL137A1R6JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SL137A1R6JABTR1 |
SR207A1R6JART | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 2012, | Kyocera AVX Components | SR207A1R6JTRTR1 vs SR207A1R6JART |