Part Details for SR207A1R5CAR by Kyocera AVX Components
Overview of SR207A1R5CAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR207A1R5CAR
SR207A1R5CAR CAD Models
SR207A1R5CAR Part Data Attributes
|
SR207A1R5CAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR207A1R5CAR
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR207A1R5CAR
This table gives cross-reference parts and alternative options found for SR207A1R5CAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR207A1R5CAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL597A1R5CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL597A1R5CAB |
SL597A1R5CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL597A1R5CABTRX |
SL597A1R5CABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL597A1R5CABTR2 |
SR207A1R5CTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SR207A1R5CTRTRX |
SL287A1R5CABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL287A1R5CABTRX |
SL207A1R5CAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL207A1R5CAB |
SL297A1R5CABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL297A1R5CABAP1 |
SL287A1R5CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL287A1R5CABTR1 |
SL207A1R5CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL207A1R5CABTR1 |
SL297A1R5CABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 2012, | Kyocera AVX Components | SR207A1R5CAR vs SL297A1R5CABTR1 |