Part Details for SR205A162FAATR1 by Kyocera AVX Components
Overview of SR205A162FAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR205A162FAATR1
SR205A162FAATR1 CAD Models
SR205A162FAATR1 Part Data Attributes
|
SR205A162FAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR205A162FAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR205A162FAATR1
This table gives cross-reference parts and alternative options found for SR205A162FAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR205A162FAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR205A162FA-RTR1 | CAPACITOR, CERAMIC, 50V, C0G, 0.0016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR205A162FA-RTR1 |
SR215A162FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR215A162FAA |
SR205A162FARTR2 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR205A162FARTR2 |
SR205A162FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR205A162FAA |
SR215A162FA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR215A162FA-R |
SR215A162FARTR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR215A162FARTR1 |
SR225A162FAA | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR225A162FAA |
SR205A162FA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR205A162FA-R |
SR205A162FARTR1 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0016uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR205A162FARTR1 |
SR215A162FA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.0016uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR205A162FAATR1 vs SR215A162FA-RTR2 |