Part Details for SR202A681JAATRX by Kyocera AVX Components
Overview of SR202A681JAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR202A681JAATRX
SR202A681JAATRX CAD Models
SR202A681JAATRX Part Data Attributes
|
SR202A681JAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR202A681JAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR202A681JAATRX
This table gives cross-reference parts and alternative options found for SR202A681JAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A681JAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR592A681J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs AR592A681J4RTR1 |
SR202A681JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202A681JAATRX vs SR202A681JAT |
SR202A681JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs SR202A681JTRTR1 |
SR222A681JAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR202A681JAATRX vs SR222A681JAT |
SL212A681JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs SL212A681JABTR2 |
SL592A681JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs SL592A681JABTRX |
SR202A681JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR202A681JAATRX vs SR202A681JAA |
AR292A681J4RTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs AR292A681J4RTR2 |
SL592A681JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs SL592A681JABTR1 |
AR292A681J4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 2012, | Kyocera AVX Components | SR202A681JAATRX vs AR292A681J4R |