SR202A1R2JTRTR2
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012,

Overview of SR202A1R2JTRTR2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR202A1R2JTRTR2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR202A1R2JTRTR2 by Kyocera AVX Components

SR202A1R2JTRTR2
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 2012
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Size Code
2012
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR202A1R2JTRTR2
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012,
    VS

Alternate Parts for SR202A1R2JTRTR2

This table gives cross-reference parts and alternative options found for SR202A1R2JTRTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A1R2JTRTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL212A1R2JAB Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components SR202A1R2JTRTR2 vs SL212A1R2JAB
SL212A1R2JABTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SL212A1R2JABTR2
SR202A1R2JTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SR202A1R2JTRTR1
SR212A1R2JAATR1 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012 Kyocera AVX Components SR202A1R2JTRTR2 vs SR212A1R2JAATR1
SR212A1R2JAATR2 Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012 Kyocera AVX Components SR202A1R2JTRTR2 vs SR212A1R2JAATR2
SR212A1R2JAATRX Ceramic Capacitor, Ceramic, 200V, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012 Kyocera AVX Components SR202A1R2JTRTR2 vs SR212A1R2JAATRX
SL592A1R2JABTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SL592A1R2JABTR1
SL222A1R2JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SL222A1R2JABT
SL592A1R2JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SL592A1R2JABT
SL212A1R2JABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 2012, Kyocera AVX Components SR202A1R2JTRTR2 vs SL212A1R2JABT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR202A1R2JTRTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR202A1R2JTRTR2 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR202A1R2JTRTR2 would you like to use for your alert(s)?
  • Please alert me when SR202A1R2JTRTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR202A1R2JTRTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR202A1R2JTRTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR202A1R2JTRTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR202A1R2JTRTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR202A1R2JTRTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: