Part Details for SR202A150DTRTRX by Kyocera AVX Components
Overview of SR202A150DTRTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR202A150DTRTRX
SR202A150DTRTRX CAD Models
SR202A150DTRTRX Part Data Attributes
|
SR202A150DTRTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR202A150DTRTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR202A150DTRTRX
This table gives cross-reference parts and alternative options found for SR202A150DTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A150DTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL212A150DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL212A150DABTRX |
SR202A150DTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SR202A150DTR |
SL212A150DAB | Ceramic Capacitor, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR202A150DTRTRX vs SL212A150DAB |
SL592A150DABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL592A150DABTR1 |
SR202A150DTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SR202A150DTRTR1 |
SL592A150DAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL592A150DAB |
SR202A150DTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SR202A150DTRTR2 |
SL212A150DABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL212A150DABAP1 |
SL592A150DABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL592A150DABTRX |
SL212A150DABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, | Kyocera AVX Components | SR202A150DTRTRX vs SL212A150DABTR2 |