Datasheets
SR202A150DTRTRX by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012,

Part Details for SR202A150DTRTRX by Kyocera AVX Components

Overview of SR202A150DTRTRX by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR202A150DTRTRX

SR202A150DTRTRX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR202A150DTRTRX Part Data Attributes

SR202A150DTRTRX Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
SR202A150DTRTRX Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 2012
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 5.08 mm
JESD-609 Code e3
Length 5.08 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 3.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 3.3333%
Rated (DC) Voltage (URdc) 200 V
Size Code 2012
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.54 mm
Terminal Shape WIRE
Width 3.175 mm

Alternate Parts for SR202A150DTRTRX

This table gives cross-reference parts and alternative options found for SR202A150DTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR202A150DTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL212A150DABTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL212A150DABTRX
SR202A150DTR Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SR202A150DTR
SL212A150DAB Ceramic Capacitor, Ceramic, 200V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Through Hole Mount, 2012, RADIAL LEADED Kyocera AVX Components SR202A150DTRTRX vs SL212A150DAB
SL592A150DABTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL592A150DABTR1
SR202A150DTRTR1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SR202A150DTRTR1
SL592A150DAB Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL592A150DAB
SR202A150DTRTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SR202A150DTRTR2
SL212A150DABAP1 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL212A150DABAP1
SL592A150DABTRX Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL592A150DABTRX
SL212A150DABTR2 Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 2012, Kyocera AVX Components SR202A150DTRTRX vs SL212A150DABTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR202A150DTRTRX by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR202A150DTRTRX by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR202A150DTRTRX would you like to use for your alert(s)?
  • Please alert me when SR202A150DTRTRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR202A150DTRTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR202A150DTRTRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR202A150DTRTRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR202A150DTRTRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR202A150DTRTRX by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: