Part Details for SR201E104MAA by Kyocera AVX Components
Overview of SR201E104MAA by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR201E104MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9650
|
Newark | Ceramic Capacitor 0.1Uf, 100V, Z5U, 20%, Radial, Capacitance:0.1Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:Z5U, Lead Spacing:2.54Mm, Capacitor Case/Package:Radial Leadedrohs Compliant: No |Kyocera Avx SR201E104MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1160 / $0.1280 | Buy Now |
DISTI #
478-11026-ND
|
DigiKey | CAP CER 0.1UF 100V Z5U RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1295 / $0.5600 | Buy Now |
DISTI #
SR201E104MAA
|
Avnet Americas | Cap Ceramic 0.1uF 100V Z5U 20% Radial 2.54mm 85°C Bulk - Bulk (Alt: SR201E104MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1501 | Buy Now |
|
Future Electronics | SR Series 5.08 x 5.08 mm 100nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Bag | 2000Bag |
|
$0.1050 / $0.1240 | Buy Now |
|
Bristol Electronics | 11900 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 20±%, Z5U Temp Coef. | 3286 |
|
$0.0693 / $0.1599 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 100V, 20±%, Z5U Temp Coef. | 160 |
|
$0.8000 / $1.6000 | Buy Now |
DISTI #
SR201E104MAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U Long Leads 1"min 20% E 581-SR201E104MAR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.0730 / $0.0850 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 398 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for SR201E104MAA
SR201E104MAA CAD Models
SR201E104MAA Part Data Attributes
|
SR201E104MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201E104MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR201E104MAA
This table gives cross-reference parts and alternative options found for SR201E104MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201E104MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR-100/104MZ21TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Tecate Group | SR201E104MAA vs CMR-100/104MZ21TRF |
SL591E104MAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SL591E104MAB |
SR201E104MAATRX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SR201E104MAATRX |
SL211E104MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SL211E104MABTR2 |
SL591E104MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SL591E104MABTR2 |
SR201E104MAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201E104MAA vs SR201E104MAT |
SR201E104MARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SR201E104MARTRX |
CMR-100/104MZ21TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Tecate Group | SR201E104MAA vs CMR-100/104MZ21TA |
SL591E104MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SL591E104MABTRX |
SR201E104MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR201E104MAA vs SR201E104MTRTR2 |