SR201C243JARTR2
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED

Overview of SR201C243JARTR2 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR201C243JARTR2 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR201C243JARTR2 by Kyocera AVX Components

SR201C243JARTR2
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.175 mm
Want to compare parts?
  1. SR201C243JARTR2
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SR201C243JARTR2

This table gives cross-reference parts and alternative options found for SR201C243JARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201C243JARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR201C243JA-RTR2 CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR201C243JA-RTR2
SR211C243JA-R CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR211C243JA-R
SR201C243JAA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR201C243JAA
SR211C243JAATR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR211C243JAATR1
SR211C243JARTR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR211C243JARTR1
SR201C243JAATR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR201C243JAATR1
SR221C243JAR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR221C243JAR
SR221C243JAA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR221C243JAA
SR211C243JARTR2 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.024uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR211C243JARTR2
SR221C243JA-R CAPACITOR, CERAMIC, 100V, X7R, 0.024uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR201C243JARTR2 vs SR221C243JA-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR201C243JARTR2 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR201C243JARTR2 by Kyocera AVX Components

  • Please alert me when SR201C243JARTR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR201C243JARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR201C243JARTR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR201C243JARTR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR201C243JARTR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR201C243JARTR2 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: