Part Details for SR201A242JARTR1 by Kyocera AVX Components
Overview of SR201A242JARTR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR201A242JARTR1
SR201A242JARTR1 CAD Models
SR201A242JARTR1 Part Data Attributes
|
SR201A242JARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR201A242JARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR201A242JARTR1
This table gives cross-reference parts and alternative options found for SR201A242JARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR201A242JARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211A242JARTR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR211A242JARTR2 |
SR201A242JA-RTR1 | CAPACITOR, CERAMIC, 100V, C0G, 0.0024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR201A242JA-RTR1 |
SR201A242JA-RTR2 | CAPACITOR, CERAMIC, 100V, C0G, 0.0024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR201A242JA-RTR2 |
SR221A242JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR221A242JAR |
SR211A242JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR211A242JAA |
SR201A242JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR201A242JAR |
SR221A242JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR221A242JA-R |
SR201A242JA-R | CAPACITOR, CERAMIC, 100V, C0G, 0.0024uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR201A242JA-R |
SR211A242JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR211A242JAR |
SR221A242JAA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0024uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR201A242JARTR1 vs SR221A242JAA |