Part Details for SR2010FK-07432RL by YAGEO Corporation
Overview of SR2010FK-07432RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-07432RL
SR2010FK-07432RL CAD Models
SR2010FK-07432RL Part Data Attributes
|
SR2010FK-07432RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-07432RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-07432RL
This table gives cross-reference parts and alternative options found for SR2010FK-07432RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-07432RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100Q432R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | SR2010FK-07432RL vs CR2010T100Q432R+-1% |
MR20X4320FTL | Fixed Resistor, 0.5W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR2010FK-07432RL vs MR20X4320FTL |
RC2010F4320-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | SR2010FK-07432RL vs RC2010F4320-07-RG70 |
201007F4320TC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07432RL vs 201007F4320TC |
201007F4320B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07432RL vs 201007F4320B1 |
201007F4320T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07432RL vs 201007F4320T4E |
201007F4320C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07432RL vs 201007F4320C3 |
201007F4320BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 432ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-07432RL vs 201007F4320BD |
RM20F4320CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 432ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | SR2010FK-07432RL vs RM20F4320CT |
CRG2010F432R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 432ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | SR2010FK-07432RL vs CRG2010F432R |