Part Details for SR2010FK-071K78L by YAGEO Corporation
Overview of SR2010FK-071K78L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-071K78L
SR2010FK-071K78L CAD Models
SR2010FK-071K78L Part Data Attributes
|
SR2010FK-071K78L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-071K78L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-071K78L
This table gives cross-reference parts and alternative options found for SR2010FK-071K78L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-071K78L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1781CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K78L vs 201007F1781CC |
MC2010-1781-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | SR2010FK-071K78L vs MC2010-1781-FB101Q |
RMCF2010FT1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | SR2010FK-071K78L vs RMCF2010FT1K78 |
201007F1781B1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K78L vs 201007F1781B1E |
201007F1781BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K78L vs 201007F1781BAE |
RK73H2HTTE1781F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010FK-071K78L vs RK73H2HTTE1781F |
CRGCQ2010F1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | SR2010FK-071K78L vs CRGCQ2010F1K78 |
CR2010T1001K78+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | SR2010FK-071K78L vs CR2010T1001K78+-1% |
NMCR2010FT1K78 | RES,SMT,THICK FILM,1.78K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | SR2010FK-071K78L vs NMCR2010FT1K78 |
201007F1781C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1780ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K78L vs 201007F1781C2E |