Part Details for SR2010FK-071K47L by YAGEO Corporation
Overview of SR2010FK-071K47L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010FK-071K47L
SR2010FK-071K47L CAD Models
SR2010FK-071K47L Part Data Attributes
|
SR2010FK-071K47L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010FK-071K47L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for SR2010FK-071K47L
This table gives cross-reference parts and alternative options found for SR2010FK-071K47L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010FK-071K47L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/21.47K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR2010FK-071K47L vs RMCS1/21.47K1%A |
CR2010T1001K47+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | SR2010FK-071K47L vs CR2010T1001K47+-1% |
MC2010P-1471-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SR2010FK-071K47L vs MC2010P-1471-FB101W |
BCTS002010-1471FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | SR2010FK-071K47L vs BCTS002010-1471FTE |
201007F1471B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K47L vs 201007F1471B3E |
CR-0AFLF--1K47 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | SR2010FK-071K47L vs CR-0AFLF--1K47 |
201007F1471T4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K47L vs 201007F1471T4 |
201007F1471T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K47L vs 201007F1471T2 |
201007F1471BA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SR2010FK-071K47L vs 201007F1471BA |
RS10K1471FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | SR2010FK-071K47L vs RS10K1471FBG |