SR2010DK-07430KL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of SR2010DK-07430KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR2010DK-07430KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2010DK-07430KL by YAGEO Corporation

SR2010DK-07430KL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SR2010DK-07430KL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for SR2010DK-07430KL

This table gives cross-reference parts and alternative options found for SR2010DK-07430KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-07430KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM20DEN4303 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, TA-I Technology Co Ltd SR2010DK-07430KL vs RM20DEN4303
RTT204303DE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec SR2010DK-07430KL vs RTT204303DE4
RMCS2010DT430K Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SR2010DK-07430KL vs RMCS2010DT430K
AC2010DK-07430KL Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation SR2010DK-07430KL vs AC2010DK-07430KL
RK73HW2HLTEB4303D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc SR2010DK-07430KL vs RK73HW2HLTEB4303D
RTT204303DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec SR2010DK-07430KL vs RTT204303DTE
RK73HW2HRTTED4303D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc SR2010DK-07430KL vs RK73HW2HRTTED4303D
RK73HW2HRTBK4303D RES,SMT,THICK FILM,430K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation SR2010DK-07430KL vs RK73HW2HRTBK4303D
RK73HW2HTTE4303D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc SR2010DK-07430KL vs RK73HW2HTTE4303D
BCTS002010-4303DTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp SR2010DK-07430KL vs BCTS002010-4303DTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2010DK-07430KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2010DK-07430KL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SR2010DK-07430KL would you like to use for your alert(s)?
  • Please alert me when SR2010DK-07430KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2010DK-07430KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2010DK-07430KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2010DK-07430KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2010DK-07430KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2010DK-07430KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: