Part Details for SR2010DK-072K7L by YAGEO Corporation
Overview of SR2010DK-072K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010DK-072K7L
SR2010DK-072K7L CAD Models
SR2010DK-072K7L Part Data Attributes
|
SR2010DK-072K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010DK-072K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010DK-072K7L
This table gives cross-reference parts and alternative options found for SR2010DK-072K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-072K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010DK-072K7L vs RK73HW2HRTBK2701D |
AF2010DK-072K7L | Fixed Resistor, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | SR2010DK-072K7L vs AF2010DK-072K7L |
RK73HW2HLTE2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-072K7L vs RK73HW2HLTE2701D |
RS10K272DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | SR2010DK-072K7L vs RS10K272DT |
RM20DEN2701 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | SR2010DK-072K7L vs RM20DEN2701 |
ERJU1DD2701U | Fixed Resistor, | Panasonic Electronic Components | SR2010DK-072K7L vs ERJU1DD2701U |
RS10K272DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | SR2010DK-072K7L vs RS10K272DC |
RC2010DK-072K7P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | SR2010DK-072K7L vs RC2010DK-072K7P |
RTT202701DE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | SR2010DK-072K7L vs RTT202701DE3 |
RK73H2HTBK2701D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010DK-072K7L vs RK73H2HTBK2701D |