Part Details for SR2010DK-07294RL by YAGEO Corporation
Overview of SR2010DK-07294RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR2010DK-07294RL
SR2010DK-07294RL CAD Models
SR2010DK-07294RL Part Data Attributes
|
SR2010DK-07294RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2010DK-07294RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SR2010DK-07294RL
This table gives cross-reference parts and alternative options found for SR2010DK-07294RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-07294RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLBK2940D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | SR2010DK-07294RL vs RK73H2HLBK2940D |
RTT202940DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | SR2010DK-07294RL vs RTT202940DE4 |
RMF20DE2940 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | SR2010DK-07294RL vs RMF20DE2940 |
RK73HW2HLTED2940D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SR2010DK-07294RL vs RK73HW2HLTED2940D |
RGC2010DTD294R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR2010DK-07294RL vs RGC2010DTD294R |
RS10K2940DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | SR2010DK-07294RL vs RS10K2940DC |
BCTS002010-2940DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | SR2010DK-07294RL vs BCTS002010-2940DTE |
MC2010-2940-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SR2010DK-07294RL vs MC2010-2940-DT101W |
CR2010T100Q294R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | SR2010DK-07294RL vs CR2010T100Q294R+-0.5% |
RK73HW2HRTBK2940D | RES,SMT,THICK FILM,294 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | SR2010DK-07294RL vs RK73HW2HRTBK2940D |