SR2010DK-07294RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP

Overview of SR2010DK-07294RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR2010DK-07294RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR2010DK-07294RL by YAGEO Corporation

SR2010DK-07294RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
294 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. SR2010DK-07294RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for SR2010DK-07294RL

This table gives cross-reference parts and alternative options found for SR2010DK-07294RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2010DK-07294RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC2010-2940-DB101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc SR2010DK-07294RL vs MC2010-2940-DB101
MC2010-2940-DT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc SR2010DK-07294RL vs MC2010-2940-DT101
RMF20DE2940 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 294ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd SR2010DK-07294RL vs RMF20DE2940
RK73H2HLTE2940D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc SR2010DK-07294RL vs RK73H2HLTE2940D
RMGW50K2940DB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc SR2010DK-07294RL vs RMGW50K2940DB
RTT202940DE2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Ralec SR2010DK-07294RL vs RTT202940DE2
CR50TR2940D Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Akahane Electronics Ind Corp SR2010DK-07294RL vs CR50TR2940D
CR2010T100Q294R+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc SR2010DK-07294RL vs CR2010T100Q294R+-0.5%
RK73HW2HRTBK2940D RES,SMT,THICK FILM,294 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE KOA Corporation SR2010DK-07294RL vs RK73HW2HRTBK2940D
TSR2GD2940V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group SR2010DK-07294RL vs TSR2GD2940V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR2010DK-07294RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR2010DK-07294RL by YAGEO Corporation

  • Please alert me when SR2010DK-07294RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR2010DK-07294RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR2010DK-07294RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR2010DK-07294RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR2010DK-07294RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR2010DK-07294RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: