Part Details for SR181K05DS by Walsin Technology Corporation
Overview of SR181K05DS by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SR181K05DS
SR181K05DS CAD Models
SR181K05DS Part Data Attributes
|
SR181K05DS
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR181K05DS
Walsin Technology Corporation
Varistor, 160V, 8J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 120 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.15 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 160 V |
Alternate Parts for SR181K05DS
This table gives cross-reference parts and alternative options found for SR181K05DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR181K05DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5844ZOV121RA02 | Varistor, 160V, 8J, Through Hole Mount | Maida Development Company | SR181K05DS vs D5844ZOV121RA02 |
D587ZOV121RA02 | Varistor, 160V, 8J, Through Hole Mount | Maida Development Company | SR181K05DS vs D587ZOV121RA02 |
0071.1211.T2 | RESISTOR, VOLTAGE DEPENDENT, 160V, 8J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | SR181K05DS vs 0071.1211.T2 |
VZ05D181KBSE | Varistor, 160V, 8J, Through Hole Mount | World Products Inc | SR181K05DS vs VZ05D181KBSE |
D5823ZOV121RA02 | Varistor, 160V, 8J, Through Hole Mount | Maida Development Company | SR181K05DS vs D5823ZOV121RA02 |