Part Details for SR1725X7R474P3P1R by Presidio Components Inc
Overview of SR1725X7R474P3P1R by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725X7R474P3P1R
SR1725X7R474P3P1R CAD Models
SR1725X7R474P3P1R Part Data Attributes
|
SR1725X7R474P3P1R
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725X7R474P3P1R
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Terminal Finish | Palladium/Silver (Pd/Ag) |