Part Details for SR1725X7R105Z2P4 by Presidio Components Inc
Overview of SR1725X7R105Z2P4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725X7R105Z2P4
SR1725X7R105Z2P4 CAD Models
SR1725X7R105Z2P4 Part Data Attributes
|
SR1725X7R105Z2P4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725X7R105Z2P4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.651 mm | |
JESD-609 Code | e4 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for SR1725X7R105Z2P4
This table gives cross-reference parts and alternative options found for SR1725X7R105Z2P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725X7R105Z2P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725X7R105Z2NT91 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NT91 |
SR1725X7R105Z2NT95 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NT95 |
SR1725X7R105Z2NT93 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NT93 |
SR1725X7R105Z2NG3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NG3 |
SR1725X7R105Z2NT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NT9A |
SR1725X7R105Z2NG5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NG5 |
SR1725X7R105Z2NG6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2NG6 |
SR1725X7R105Z2P1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2P1 |
SR1725X7R105Z2PA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2PA |
SR1725X7R105Z2P6 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725X7R105Z2P4 vs SR1725X7R105Z2P6 |