Part Details for SR1725NPO103J3F4 by Presidio Components Inc
Overview of SR1725NPO103J3F4 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR1725NPO103J3F4
SR1725NPO103J3F4 CAD Models
SR1725NPO103J3F4 Part Data Attributes
|
SR1725NPO103J3F4
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725NPO103J3F4
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1725 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | REFERENCE STANDARD: MIL-PRF-123 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | SILVER PALLADIUM | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SR1725NPO103J3F4
This table gives cross-reference parts and alternative options found for SR1725NPO103J3F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725NPO103J3F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725NPO103J3NT9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3NT9A |
SR1725NPO103J3PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3PB |
SR1725NPO103J3NT93 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3NT93 |
SR1725NPO103J3F6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3F6 |
SR1725NPO103J3P5 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3P5 |
SR1725NPO103J3FB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3FB |
SR1725NPO103J3NGA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3NGA |
SR1725NPO103J3F3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3F3 |
SR1725NPO103J3NG3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3NG3 |
SR1725NPO103J3NT91 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725NPO103J3F4 vs SR1725NPO103J3NT91 |