Part Details for SR1725BX824KGNT95 by Presidio Components Inc
Overview of SR1725BX824KGNT95 by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR1725BX824KGNT95
SR1725BX824KGNT95 CAD Models
SR1725BX824KGNT95 Part Data Attributes
|
SR1725BX824KGNT95
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
SR1725BX824KGNT95
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-123 | |
Size Code | 1725 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 4.45 mm |
Alternate Parts for SR1725BX824KGNT95
This table gives cross-reference parts and alternative options found for SR1725BX824KGNT95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR1725BX824KGNT95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1725BX824K16VNT9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNT9A |
SR1725BX824K16VP3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VP3 |
SR1725BX824K16VNT96 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNT96 |
SR1725BX824K16VNG2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNG2 |
SR1725BX824K16VP1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VP1 |
SR1725BX824K16VNT94 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNT94 |
SR1725BX824K16VNT91 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNT91 |
SR1725BX824KGF1R | Ceramic Capacitor, Ceramic, | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824KGF1R |
SR1725BX824K16VP2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VP2 |
SR1725BX824K16VNT95 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.82uF, Surface Mount, 1725, CHIP | Presidio Components Inc | SR1725BX824KGNT95 vs SR1725BX824K16VNT95 |